
Category | Power (Watts) 50W |
Manufacturer PULS, LP | Voltage - Isolation 500 V |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 81.5% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type DC | Features Adjustable Output |
Number of Outputs 1 | Size / Dimension 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) |
DC Voltage - Input (Min) 18V | Approval Agency CB, CE, cULus, cURus |
DC Voltage - Input (Max) 32.4V | Standard Number 508; 60950-1 |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 974,05000 Kč | 9 974,05 Kč |
| Unit Price without VAT: | 9 974,05000 Kč |
|---|---|
| Unit Price with VAT: | 12 068,60050 Kč |










