
CS3.241 | |
|---|---|
DigiKey Part Number | 1736-1031-ND |
Manufacturer | |
Manufacturer Product Number | CS3.241 |
Description | AC/DC DIN RAIL SUPPLY 24V 80W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.3A |
Datasheet | Datasheet |
EDA/CAD Models | CS3.241 Models |
Category | Power (Watts) 80W |
Manufacturer PULS, LP | Applications ITE (Commercial) |
Series | Efficiency 89.8% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, Universal Input |
Input Type AC | Size / Dimension 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) |
Number of Outputs 1 | Approval Agency ABS, CSA, DNV GL, EAC, IEC, NEC, UL |
AC Voltage - Input 90 ~ 264 VAC | Standard Number Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 724,55000 Kč | 4 724,55 Kč |
| Unit Price without VAT: | 4 724,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 716,70550 Kč |











