1A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNQ-R-1

DigiKey Part Number
283-2473-ND
Manufacturer
Manufacturer Product Number
FNQ-R-1
Description
FUSE CARTRIDGE 1A 600VAC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
CC
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
1A
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 053,81000 Kč2 053,81 Kč
51 703,23200 Kč8 516,16 Kč
101 570,73400 Kč15 707,34 Kč
501 299,45280 Kč64 972,64 Kč
1001 196,46600 Kč119 646,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 053,81000 Kč
Unit Price with VAT:2 485,11010 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC