
FNQ-R-1/2 | |
|---|---|
DigiKey Part Number | 283-2472-ND |
Manufacturer | |
Manufacturer Product Number | FNQ-R-1/2 |
Description | FUSE CARTRIDGE 500MA 600VAC 5AG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500mA 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 500mA | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 055,49000 Kč | 2 055,49 Kč |
| 5 | 1 704,61800 Kč | 8 523,09 Kč |
| 10 | 1 572,01500 Kč | 15 720,15 Kč |
| 50 | 1 300,50700 Kč | 65 025,35 Kč |
| 100 | 1 197,44240 Kč | 119 744,24 Kč |
| Unit Price without VAT: | 2 055,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 487,14290 Kč |


