AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Dimension CP5 Series 120 W Power Supplies | Datasheet Preview

CP5.241-S1

DigiKey Part Number
1736-CP5.241-S1-ND
Manufacturer
Manufacturer Product Number
CP5.241-S1
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
PULS, LP
Power (Watts)
120W
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
Industrial, ITE (Commercial), Laboratory
Part Status
Active
Efficiency
93.6%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
DC Voltage - Input (Min)
110V
Approval Agency
ATEX, IEC, IECEx, UL
DC Voltage - Input (Max)
150V
Standard Number
Class I Div 2; 61010-2-201; 62368-1
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1088478Phoenix Contact44277-1088478-ND1 684,25000 KčSimilar
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 034,33000 Kč7 034,33 Kč
Unit Price without VAT:7 034,33000 Kč
Unit Price with VAT:8 511,53930 Kč