
1088478 | |
|---|---|
DigiKey Part Number | 277-1088478-ND |
Manufacturer | |
Manufacturer Product Number | 1088478 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 1088478 Models |
Category | Current - Output (Max) 5A |
Manufacturer Phoenix Contact | Power (Watts) 120W |
Series | Applications Household Appliances, Laboratory |
Packaging Box | Efficiency 94.5% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 2.17" L x 2.83" W x 3.54" H (55.0mm x 72.0mm x 90.0mm) |
AC Voltage - Input 100 ~ 240 VAC | Approval Agency cULus, UL |
DC Voltage - Input (Min) 110V | Standard Number 60335-1; 61010-1 |
DC Voltage - Input (Max) 250V | Minimum Load Required Yes |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 684,25000 Kč | 1 684,25 Kč |
| Unit Price without VAT: | 1 684,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 037,94250 Kč |





















