Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0927-S-HT-R

DigiKey Part Number
668-SMT-0927-S-HT-RTR-ND - Tape & Reel (TR)
668-SMT-0927-S-HT-RCT-ND - Cut Tape (CT)
668-SMT-0927-S-HT-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0927-S-HT-R
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0927-S-HT-R Models
Product Attributes
Filter Similar Products
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
95dB @ 3.6V, 10cm
Series
Current - Supply
100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Side
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
Zero-Peak Signal
Termination
Solder Pads
Voltage - Rated
3.6 V
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Voltage Range
2 ~ 5V
Height - Seated (Max)
0.169" (4.30mm)
Frequency
2.7kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1026,05900 Kč260,59 Kč
2523,70240 Kč592,56 Kč
5022,08980 Kč1 104,49 Kč
10020,59690 Kč2 059,69 Kč
25018,80328 Kč4 700,82 Kč
50018,63362 Kč9 316,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,61417 Kč17 614,17 Kč
2 00016,40773 Kč32 815,46 Kč
3 00015,74969 Kč47 249,07 Kč
5 00015,22355 Kč76 117,75 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč