
RDTE-2.700-8585-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDTE-2.700-8585-NS1TR-ND - Tape & Reel (TR) 2151-RDTE-2.700-8585-NS1CT-ND - Cut Tape (CT) 2151-RDTE-2.700-8585-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDTE-2.700-8585-NS1 |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 93dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 93dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 29,25000 Kč | 292,50 Kč |
| 25 | 26,61720 Kč | 665,43 Kč |
| 50 | 24,80280 Kč | 1 240,14 Kč |
| 100 | 23,13140 Kč | 2 313,14 Kč |
| 250 | 21,20380 Kč | 5 300,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,77361 Kč | 19 773,61 Kč |
| 2 000 | 18,42375 Kč | 36 847,50 Kč |
| 3 000 | 17,68718 Kč | 53 061,54 Kč |
| 5 000 | 17,32335 Kč | 86 616,75 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |



