



SMT-0927-S-11-R | |
|---|---|
DigiKey Part Number | 668-1570-2-ND - Tape & Reel (TR) 668-1570-1-ND - Cut Tape (CT) 668-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0927-S-11-R |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.67kHz 90dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0927-S-11-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 90dB @ 3.6V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 2.5 ~ 4.5V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.67kHz | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 72,17000 Kč | 721,70 Kč |
| 25 | 65,76560 Kč | 1 644,14 Kč |
| 50 | 61,36040 Kč | 3 068,02 Kč |
| 100 | 58,14980 Kč | 5 814,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,85500 Kč | 48 855,00 Kč |
| 2 000 | 47,50798 Kč | 95 015,96 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |





