



KLDX-SMT-0201L-BTR | |
|---|---|
DigiKey Part Number | 2092-KLDX-SMT-0201L-BTR-ND - Tape & Reel (TR) 2092-KLDX-SMT-0201L-BCT-ND - Cut Tape (CT) 2092-KLDX-SMT-0201L-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLDX-SMT-0201L-BTR |
Description | CONN PWR JACK MINI 1.3MM SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KLDX-SMT-0201L-BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.30mm ID (0.051"), 3.50mm OD (0.138") | |
Actual Diameter | 0.051" (1.30mm ID), 0.154" (3.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,74600 Kč | 287,46 Kč |
| 25 | 26,93640 Kč | 673,41 Kč |
| 50 | 25,65120 Kč | 1 282,56 Kč |
| 100 | 24,42490 Kč | 2 442,49 Kč |
| 250 | 22,89368 Kč | 5 723,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,08934 Kč | 16 871,47 Kč |
| 1 600 | 20,08288 Kč | 32 132,61 Kč |
| 2 400 | 19,51668 Kč | 46 840,03 Kč |
| 4 000 | 18,82623 Kč | 75 304,92 Kč |
| 5 600 | 18,38495 Kč | 102 955,72 Kč |
| 8 000 | 17,92854 Kč | 143 428,32 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


