



PKLCS1212E2400-R1 | |
|---|---|
DigiKey Part Number | 490-5957-2-ND - Tape & Reel (TR) 490-5957-1-ND - Cut Tape (CT) 490-5957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKLCS1212E2400-R1 |
Description | BUZZER PIEZO 1.5V 12X12MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 2.4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PKLCS1212E2400-R1 Models |
Category | Technology Piezo |
Manufacturer Murata Electronics | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 75dB @ 1.5V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Last Time Buy | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 1.5 V | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Voltage Range 12.5V (Max) | Height - Seated (Max) 0.126" (3.20mm) |
Frequency 2.4kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPT-1203-03-SMT-TR | Same Sky (Formerly CUI Devices) | 2 216 | 2223-CPT-1203-03-SMT-TRCT-ND | 32,76000 Kč | Similar |
| SMT-0824-S-2-R | PUI Audio, Inc. | 1 474 | 668-SMT-0824-S-2-RCT-ND | 31,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 25 | 19,44400 Kč | 486,10 Kč |
| 100 | 17,22890 Kč | 1 722,89 Kč |
| 250 | 16,17516 Kč | 4 043,79 Kč |
| 500 | 15,53978 Kč | 7 769,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,87078 Kč | 14 870,78 Kč |
| 2 000 | 14,44432 Kč | 28 888,64 Kč |
| 3 000 | 14,23083 Kč | 42 692,49 Kč |
| 5 000 | 13,99416 Kč | 69 970,80 Kč |
| 7 000 | 13,85595 Kč | 96 991,65 Kč |
| 10 000 | 13,72295 Kč | 137 229,50 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |









