
SMTB-1240-S-R | |
|---|---|
DigiKey Part Number | 668-SMTB-1240-S-RTR-ND - Tape & Reel (TR) 668-SMTB-1240-S-RCT-ND - Cut Tape (CT) 668-SMTB-1240-S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTB-1240-S-R |
Description | BUZZER PIEZO 3V 12X12MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMTB-1240-S-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 75dB @ 3V, 10cm |
Series | Current - Supply 3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Peak-Peak Signal | Termination Solder Pads |
Voltage - Rated 3 V | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Voltage Range 1 ~ 25V | Height - Seated (Max) 0.130" (3.30mm) |
Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 25 | 22,60240 Kč | 565,06 Kč |
| 50 | 21,06100 Kč | 1 053,05 Kč |
| 100 | 19,63730 Kč | 1 963,73 Kč |
| 250 | 17,92640 Kč | 4 481,60 Kč |
| 500 | 17,66982 Kč | 8 834,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,79651 Kč | 16 796,51 Kč |
| 2 000 | 15,64477 Kč | 31 289,54 Kč |
| 3 000 | 15,01637 Kč | 45 049,11 Kč |
| 5 000 | 14,43613 Kč | 72 180,65 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |











