
PT-1203-3 | |
|---|---|
DigiKey Part Number | 433-1201-2-ND - Tape & Reel (TR) 433-1201-1-ND - Cut Tape (CT) 433-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT-1203-3 |
Description | BUZZER PIEZO 3V 12X12MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PT-1203-3 Models |
Category | Operating Mode Single Tone |
Manufacturer Soberton Inc. | Sound Pressure Level (SPL) 75dB @ 3V, 10cm |
Series | Current - Supply 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 75°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Peak-Peak Signal | Termination Solder Pads |
Voltage - Rated 3 V | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.118" (3.00mm) |
Technology Piezo |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPT-1203-03-SMT-TR | Same Sky (Formerly CUI Devices) | 1 024 | 2223-CPT-1203-03-SMT-TRCT-ND | 32,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 35,28800 Kč | 352,88 Kč |
| 25 | 32,10920 Kč | 802,73 Kč |
| 50 | 29,93180 Kč | 1 496,59 Kč |
| 100 | 27,92130 Kč | 2 792,13 Kč |
| 250 | 26,16532 Kč | 6 541,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,85348 Kč | 23 853,48 Kč |
| 2 000 | 22,23363 Kč | 44 467,26 Kč |
| 3 000 | 21,37689 Kč | 64 130,67 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |





