
OWPB-121230S-40-3.6 | |
|---|---|
DigiKey Part Number | 3949-OWPB-121230S-40-3.6TR-ND - Tape & Reel (TR) 3949-OWPB-121230S-40-3.6CT-ND - Cut Tape (CT) 3949-OWPB-121230S-40-3.6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWPB-121230S-40-3.6 |
Description | BUZZER PIEZO 3.6V 12X12MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 36 V 3mA 4kHz 75dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWPB-121230S-40-3.6 Models |
Category | Operating Mode Single Tone |
Manufacturer Ole Wolff Electronics Inc | Sound Pressure Level (SPL) 75dB @ 3.6V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 3mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 36 V | Termination Solder Pads |
Voltage Range 25V | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.118" (3.00mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 19,39600 Kč | 193,96 Kč |
| 25 | 17,63560 Kč | 440,89 Kč |
| 50 | 16,42580 Kč | 821,29 Kč |
| 100 | 15,31210 Kč | 1 531,21 Kč |
| 250 | 13,97068 Kč | 3 492,67 Kč |
| 500 | 13,40174 Kč | 6 700,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,10747 Kč | 13 107,47 Kč |
| 2 000 | 12,20256 Kč | 24 405,12 Kč |
| 3 000 | 11,70918 Kč | 35 127,54 Kč |
| 5 000 | 11,12257 Kč | 55 612,85 Kč |
| 7 000 | 10,94914 Kč | 76 643,98 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |









