
PT-SMT12-0340-SK | |
|---|---|
DigiKey Part Number | 28-PT-SMT12-0340-SKTR-ND - Tape & Reel (TR) 28-PT-SMT12-0340-SKCT-ND - Cut Tape (CT) 28-PT-SMT12-0340-SKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT-SMT12-0340-SK |
Description | PIEZO TRANSDUCER SMT 12MM 3V 4.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Visual Communications Company - VCC | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 75dB @ 3V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 5mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 1 ~ 25V | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Frequency 4kHz | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 25,08900 Kč | 250,89 Kč |
| 25 | 22,81600 Kč | 570,40 Kč |
| 50 | 21,26000 Kč | 1 063,00 Kč |
| 100 | 19,82320 Kč | 1 982,32 Kč |
| 250 | 18,09508 Kč | 4 523,77 Kč |
| 500 | 17,86900 Kč | 8 934,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,95385 Kč | 16 953,85 Kč |
| 2 000 | 15,79147 Kč | 31 582,94 Kč |
| 3 000 | 15,15771 Kč | 45 473,13 Kč |
| 5 000 | 14,59885 Kč | 72 994,25 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |









