



PKLCS1212E24A0-R1 | |
|---|---|
DigiKey Part Number | 490-5958-2-ND - Tape & Reel (TR) 490-5958-1-ND - Cut Tape (CT) 490-5958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKLCS1212E24A0-R1 |
Description | BUZZER PIEZO 1.5V 12X12MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 2.4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PKLCS1212E24A0-R1 Models |
Category | Technology Piezo |
Manufacturer Murata Electronics | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 75dB @ 1.5V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 1.5 V | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Voltage Range 12.5V (Max) | Height - Seated (Max) 0.126" (3.20mm) |
Frequency 2.4kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPT-1203-03-SMT-TR | Same Sky (Formerly CUI Devices) | 211 | 2223-CPT-1203-03-SMT-TRCT-ND | 6,76000 Kč | Similar |
| SMT-0824-S-2-R | PUI Audio, Inc. | 1 474 | 668-SMT-0824-S-2-RCT-ND | 6,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 25 | 20,14120 Kč | 503,53 Kč |
| 100 | 17,86300 Kč | 1 786,30 Kč |
| 250 | 16,77572 Kč | 4 193,93 Kč |
| 500 | 16,12058 Kč | 8 060,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,42996 Kč | 15 429,96 Kč |
| 2 000 | 14,99026 Kč | 29 980,52 Kč |
| 3 000 | 14,77013 Kč | 44 310,39 Kč |
| 5 000 | 14,52625 Kč | 72 631,25 Kč |
| 7 000 | 14,38372 Kč | 100 686,04 Kč |
| 10 000 | 14,24658 Kč | 142 465,80 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |




