
SMT-0824-S-2-R | |
|---|---|
DigiKey Part Number | 668-SMT-0824-S-2-RTR-ND - Tape & Reel (TR) 668-SMT-0824-S-2-RCT-ND - Cut Tape (CT) 668-SMT-0824-S-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0824-S-2-R |
Description | BUZZER MAGNETIC 5V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 100mA 2.4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0824-S-2-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Series | Current - Supply 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 5 V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Voltage Range 3 ~ 7V | Height - Seated (Max) 0.169" (4.30mm) |
Frequency 2.4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 25 | 22,60240 Kč | 565,06 Kč |
| 50 | 21,06100 Kč | 1 053,05 Kč |
| 100 | 19,63730 Kč | 1 963,73 Kč |
| 250 | 17,92640 Kč | 4 481,60 Kč |
| 500 | 17,66982 Kč | 8 834,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,79651 Kč | 16 796,51 Kč |
| 2 000 | 15,64477 Kč | 31 289,54 Kč |
| 3 000 | 15,01637 Kč | 45 049,11 Kč |
| 5 000 | 14,43613 Kč | 72 180,65 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

