New Product
20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 1.98 V Omnidirectional ( -37dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMM-3537-2-B

DigiKey Part Number
668-DMM-3537-2-BTR-ND - Tape & Reel (TR)
668-DMM-3537-2-BCT-ND - Cut Tape (CT)
668-DMM-3537-2-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMM-3537-2-B
Description
MEMS DIGITAL MIC -37DB 1.8VDC 68
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 1.98 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-37dB ±1dB @ 94dB SPL
S/N Ratio
68dB
Voltage Range
1.65 V ~ 1.98 V
Current - Supply
310 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1065,34600 Kč653,46 Kč
2559,53360 Kč1 488,34 Kč
5055,53980 Kč2 776,99 Kč
10052,04560 Kč5 204,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 40042,57923 Kč485 403,22 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč