
DMM-3526-5-B | |
|---|---|
DigiKey Part Number | 668-DMM-3526-5-BTR-ND - Tape & Reel (TR) 668-DMM-3526-5-BCT-ND - Cut Tape (CT) 668-DMM-3526-5-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-3526-5-B |
Description | MEMS DIGITAL MIC -26DB 1.8VDC 65 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 400 Ohms | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 780 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 48,44200 Kč | 484,42 Kč |
| 25 | 44,12080 Kč | 1 103,02 Kč |
| 50 | 41,14340 Kč | 2 057,17 Kč |
| 100 | 38,39690 Kč | 3 839,69 Kč |
| 250 | 37,26724 Kč | 9 316,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 400 | 30,33056 Kč | 345 768,38 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











