
DMM-3526-4-B | |
|---|---|
DigiKey Part Number | 668-DMM-3526-4-BTR-ND - Tape & Reel (TR) 668-DMM-3526-4-BCT-ND - Cut Tape (CT) 668-DMM-3526-4-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-3526-4-B |
Description | DIGITAL MICROPHONE -26DB 1.6VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-3526-4-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 650 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 42,41600 Kč | 424,16 Kč |
| 25 | 38,61960 Kč | 965,49 Kč |
| 50 | 36,01160 Kč | 1 800,58 Kč |
| 100 | 33,60100 Kč | 3 360,10 Kč |
| 250 | 32,12696 Kč | 8 031,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 28,04762 Kč | 35 059,53 Kč |
| 2 500 | 26,24750 Kč | 65 618,75 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |







