20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.3 V Omnidirectional ( -37dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMM-3537-B

DigiKey Part Number
668-DMM-3537-BTR-ND - Tape & Reel (TR)
668-DMM-3537-BCT-ND - Cut Tape (CT)
668-DMM-3537-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMM-3537-B
Description
DIGITAL MICROPHONE -37DB 1.6VDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.3 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
DMM-3537-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-37dB ±1dB @ 94dB SPL
S/N Ratio
67dB
Voltage - Rated
1.8 V
Voltage Range
1.6 V ~ 3.3 V
Current - Supply
1.05 mA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1046,19600 Kč461,96 Kč
2542,07160 Kč1 051,79 Kč
5039,22840 Kč1 961,42 Kč
10036,60790 Kč3 660,79 Kč
25035,33964 Kč8 834,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25030,55125 Kč38 189,06 Kč
2 50028,87225 Kč72 180,62 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč