
DMM-3535-B | |
|---|---|
DigiKey Part Number | 668-DMM-3535-BTR-ND - Tape & Reel (TR) 668-DMM-3535-BCT-ND - Cut Tape (CT) 668-DMM-3535-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-3535-B |
Description | DIGITAL MEMS MIC 3.5 X 2.65MM -3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.3 V Omnidirectional (-35dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-3535-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -35dB ±1dB @ 94dB SPL | |
S/N Ratio | 66.5dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 3.3 V | |
Current - Supply | 1.15 mA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 45,81800 Kč | 458,18 Kč |
| 25 | 41,72720 Kč | 1 043,18 Kč |
| 50 | 38,90500 Kč | 1 945,25 Kč |
| 100 | 36,30760 Kč | 3 630,76 Kč |
| 250 | 35,01796 Kč | 8 754,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 30,30179 Kč | 37 877,24 Kč |
| 2 500 | 28,60978 Kč | 71 524,45 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |









