
DMM-3526-2-B | |
|---|---|
DigiKey Part Number | 668-DMM-3526-2-BTR-ND - Tape & Reel (TR) 668-DMM-3526-2-BCT-ND - Cut Tape (CT) 668-DMM-3526-2-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-3526-2-B |
Description | DIGITAL MICROPHONE -26DB 1.6VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-3526-2-B Models |
Category | S/N Ratio 65dB |
Manufacturer PUI Audio, Inc. | Voltage - Rated 1.8 V |
Series | Voltage Range 1.62 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 650 µA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Omnidirectional | Height (Max) 0.043" (1.10mm) |
Frequency Range 20 Hz ~ 20 kHz | Shape Rectangular |
Sensitivity -26dB ±1dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 10 | 45,13100 Kč | 451,31 Kč |
| 25 | 41,10200 Kč | 1 027,55 Kč |
| 50 | 38,32400 Kč | 1 916,20 Kč |
| 100 | 35,76510 Kč | 3 576,51 Kč |
| 250 | 34,46164 Kč | 8 615,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 29,84856 Kč | 37 310,70 Kč |
| 2 500 | 28,15492 Kč | 70 387,30 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |





