


DMM-3526-B-R | |
|---|---|
DigiKey Part Number | 668-DMM-3526-B-RTR-ND - Tape & Reel (TR) 668-DMM-3526-B-RCT-ND - Cut Tape (CT) 668-DMM-3526-B-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-3526-B-R |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 18 kHz Digital, PDM Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-3526-B-R Models |
Category | S/N Ratio 61dB |
Manufacturer PUI Audio, Inc. | Voltage - Rated 1.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Range 1.5 V ~ 3.6 V |
Part Status Active | Current - Supply 1 mA |
Type MEMS (Silicon) | Port Location Bottom |
Output Type Digital, PDM | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Frequency Range 20 Hz ~ 18 kHz | Height (Max) 0.043" (1.08mm) |
Sensitivity -26dB ±1dB | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 47,32900 Kč | 473,29 Kč |
| 25 | 43,09640 Kč | 1 077,41 Kč |
| 50 | 40,18600 Kč | 2 009,30 Kč |
| 100 | 37,50450 Kč | 3 750,45 Kč |
| 250 | 36,30304 Kč | 9 075,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 31,29777 Kč | 39 122,21 Kč |
| 2 500 | 29,65968 Kč | 74 149,20 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |






