


DMM-4326-T-R | |
|---|---|
DigiKey Part Number | 668-DMM-4326-T-RTR-ND - Tape & Reel (TR) 668-DMM-4326-T-RCT-ND - Cut Tape (CT) 668-DMM-4326-T-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-4326-T-R |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 18 kHz Digital, PDM Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-4326-T-R Models |
Category | S/N Ratio 57dB |
Manufacturer PUI Audio, Inc. | Voltage - Rated 1.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Range 1.5 V ~ 3.6 V |
Part Status Active | Current - Supply 800 µA |
Type MEMS (Silicon) | Port Location Top |
Output Type Digital, PDM | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Frequency Range 20 Hz ~ 18 kHz | Height (Max) 0.045" (1.15mm) |
Sensitivity -26dB ±1dB | Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMM-4030DT-261075-TR | Same Sky (Formerly CUI Devices) | 2 526 | 2223-CMM-4030DT-261075-TRCT-ND | 44,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 34,75200 Kč | 347,52 Kč |
| 25 | 31,62280 Kč | 790,57 Kč |
| 50 | 29,47280 Kč | 1 473,64 Kč |
| 100 | 27,49480 Kč | 2 749,48 Kč |
| 250 | 25,70156 Kč | 6 425,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 22,84146 Kč | 28 551,83 Kč |
| 2 500 | 21,29752 Kč | 53 243,80 Kč |
| 3 750 | 20,87515 Kč | 78 281,81 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |











