
DMM-4326-T-EB-R | |
|---|---|
DigiKey Part Number | 668-DMM-4326-T-EB-R-ND |
Manufacturer | |
Manufacturer Product Number | DMM-4326-T-EB-R |
Description | EVAL BOARD FOR DMM-4326-T-R |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DMM-4326-T-R - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DMM-4326-T-EB-R Models |
Category | Function MEMS Omnidirectional Microphones |
Manufacturer PUI Audio, Inc. | Utilized IC / Part DMM-4326-T-R |
Packaging Bulk | Secondary Attributes Digital Output |
Part Status Active | Contents Board(s) |
Type Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 12 | 62,48667 Kč | 749,84 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |



