
AXUV20HS1 | |
|---|---|
DigiKey Part Number | 958-1027-ND |
Manufacturer | |
Manufacturer Product Number | AXUV20HS1 |
Description | SENSOR PHOTODIODE 820NM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 820nm |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 160 V |
Manufacturer Opto Diode Corp | Current - Dark (Typ) 100nA |
Series | Active Area 19.7mm² |
Packaging Tray | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Through Hole |
Wavelength 820nm | Base Product Number |
Spectral Range 250nm ~ 1100nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 360,50000 Kč | 6 360,50 Kč |
| 10 | 5 964,27200 Kč | 59 642,72 Kč |
| Unit Price without VAT: | 6 360,50000 Kč |
|---|---|
| Unit Price with VAT: | 7 696,20500 Kč |










