Photodiode 250ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXUV100

DigiKey Part Number
958-1020-ND
Manufacturer
Manufacturer Product Number
SXUV100
Description
SENSOR PHOTODIODE 10MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photodiode 250ns
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
250ns
Manufacturer
Opto Diode Corp
Voltage - DC Reverse (Vr) (Max)
10 V
Series
Active Area
100.6mm²
Packaging
Bulk
Operating Temperature
-10°C ~ 40°C
Part Status
Active
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 646,94000 Kč14 646,94 Kč
Manufacturers Standard Package
Unit Price without VAT:14 646,94000 Kč
Unit Price with VAT:17 722,79740 Kč