
SXUV5 | |
|---|---|
DigiKey Part Number | 958-1021-ND |
Manufacturer | |
Manufacturer Product Number | SXUV5 |
Description | SENSOR PHOTODIODE 2.5MM TO39 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1µs |
Datasheet | Datasheet |
Category | Response Time 1µs |
Manufacturer Opto Diode Corp | Voltage - DC Reverse (Vr) (Max) 20 V |
Series | Active Area 2.5mm² |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 206,72000 Kč | 7 206,72 Kč |
| 5 | 6 771,98000 Kč | 33 859,90 Kč |
| 10 | 6 609,77100 Kč | 66 097,71 Kč |
| 25 | 6 415,60280 Kč | 160 390,07 Kč |
| Unit Price without VAT: | 7 206,72000 Kč |
|---|---|
| Unit Price with VAT: | 8 720,13120 Kč |





