
TSW-108-07-T-S | |
|---|---|
DigiKey Part Number | SAM1035-08-ND |
Manufacturer | |
Manufacturer Product Number | TSW-108-07-T-S |
Description | CONN HEADER VERT 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-108-07-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 100 | 11,61610 Kč | 1 161,61 Kč |
| 500 | 10,36798 Kč | 5 183,99 Kč |
| 1 000 | 9,87284 Kč | 9 872,84 Kč |
| 5 000 | 8,81311 Kč | 44 065,55 Kč |
| 10 000 | 8,39271 Kč | 83 927,10 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |




























