Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTSM644RVTR

DigiKey Part Number
679-ADTSM644RVTR-ND - Tape & Reel (TR)
679-ADTSM644RVTRCT-ND - Cut Tape (CT)
679-ADTSM644RVTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTSM644RVTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Plunger for Cap
Switch Travel
0.25mm
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
7.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,15800 Kč121,58 Kč
2511,32200 Kč283,05 Kč
10010,10630 Kč1 010,63 Kč
2509,36092 Kč2 340,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7008,59959 Kč6 019,71 Kč
1 4008,13837 Kč11 393,72 Kč
2 1007,88865 Kč16 566,17 Kč
3 5007,59516 Kč26 583,06 Kč
4 9007,41465 Kč36 331,78 Kč
7 0007,23417 Kč50 639,19 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč