
AKTSC61Y | |
|---|---|
DigiKey Part Number | 679-2318-ND |
Manufacturer | |
Manufacturer Product Number | AKTSC61Y |
Description | CAP TACTILE SQUARE YELLOW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Yellow Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ADTS Series | |
Mounting Type | Snap Fit | |
Size | 4.00mm L x 4.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,40034 Kč | 4 400,34 Kč |
| Unit Price without VAT: | 4,40034 Kč |
|---|---|
| Unit Price with VAT: | 5,32441 Kč |











