
Category | Color Black |
Manufacturer APEM Inc. | Illumination Non-Illuminated |
Series | For Use With/Related Products ADTS Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 4.50mm Dia x 5.50mm H |
Switch Type Tactile | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 5,15720 Kč | 128,93 Kč |
| 50 | 5,00600 Kč | 250,30 Kč |
| 100 | 4,85890 Kč | 485,89 Kč |
| 250 | 4,67080 Kč | 1 167,70 Kč |
| 500 | 4,53346 Kč | 2 266,73 Kč |
| 1 500 | 4,32433 Kč | 6 486,49 Kč |
| 6 000 | 4,07382 Kč | 24 442,92 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |












