
KTSC 62 K | |
|---|---|
DigiKey Part Number | 3746-KTSC62K-ND |
Manufacturer | |
Manufacturer Product Number | KTSC 62 K |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TS 6x Series | |
Mounting Type | Slip On | |
Size | 4.50mm Dia x 5.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 2,07480 Kč | 51,87 Kč |
| 50 | 2,01580 Kč | 100,79 Kč |
| 100 | 1,95700 Kč | 195,70 Kč |
| 250 | 1,88144 Kč | 470,36 Kč |
| 500 | 1,82598 Kč | 912,99 Kč |
| 1 500 | 1,74157 Kč | 2 612,36 Kč |
| 6 000 | 1,64078 Kč | 9 844,68 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


