
SSM-108-L-SV | |
|---|---|
DigiKey Part Number | SAM1148-08-ND |
Manufacturer | |
Manufacturer Product Number | SSM-108-L-SV |
Description | CONN RCPT 8POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-108-L-SV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 5.2A per Contact |
Number of Positions | Voltage Rating 405VAC, 572VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 28 | 37,78893 Kč | 1 058,09 Kč |
| 112 | 34,26420 Kč | 3 837,59 Kč |
| 504 | 30,81290 Kč | 15 529,70 Kč |
| 1 008 | 29,34241 Kč | 29 577,15 Kč |
| 5 012 | 26,20506 Kč | 131 339,76 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |





















