
SSM-110-L-SV | |
|---|---|
DigiKey Part Number | SAM1148-10-ND |
Manufacturer | |
Manufacturer Product Number | SSM-110-L-SV |
Description | CONN RCPT 10POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-110-L-SV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 5.2A per Contact |
Number of Positions | Voltage Rating 405VAC, 572VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 23 | 46,04957 Kč | 1 059,14 Kč |
| 115 | 41,09583 Kč | 4 726,02 Kč |
| 506 | 37,01625 Kč | 18 730,22 Kč |
| 1 012 | 35,25008 Kč | 35 673,08 Kč |
| 5 014 | 31,48950 Kč | 157 888,35 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |




















