
TSW-110-14-L-S | |
|---|---|
DigiKey Part Number | SAM1055-10-ND |
Manufacturer | |
Manufacturer Product Number | TSW-110-14-L-S |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-110-14-L-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-103321-8 | TE Connectivity AMP Connectors | 1 079 | A105279-ND | 64,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 100 | 18,29560 Kč | 1 829,56 Kč |
| 500 | 16,33014 Kč | 8 165,07 Kč |
| 1 000 | 15,55028 Kč | 15 550,28 Kč |
| 5 000 | 13,88161 Kč | 69 408,05 Kč |
| 10 000 | 13,21965 Kč | 132 196,50 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |




















