
SLW-110-01-T-S | |
|---|---|
DigiKey Part Number | SAM1093-10-ND |
Manufacturer | |
Manufacturer Product Number | SLW-110-01-T-S |
Description | CONN RCPT 10POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SLW-110-01-T-S Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,36800 Kč | 283,68 Kč |
| 100 | 24,10570 Kč | 2 410,57 Kč |
| 500 | 21,51708 Kč | 10 758,54 Kč |
| 1 000 | 20,48964 Kč | 20 489,64 Kč |
| 5 000 | 18,29127 Kč | 91 456,35 Kč |
| 10 000 | 17,41914 Kč | 174 191,40 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


















