
SG5032CAN 4.000000M-TJGA3 | |
|---|---|
DigiKey Part Number | SER3950TR-ND - Tape & Reel (TR) SER3950CT-ND - Cut Tape (CT) SER3950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 4.000000M-TJGA3 |
Description | XTAL OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG5032CAN 4.000000M-TJGA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 44,41100 Kč | 444,11 Kč |
| 25 | 42,00440 Kč | 1 050,11 Kč |
| 50 | 40,26580 Kč | 2 013,29 Kč |
| 100 | 38,59850 Kč | 3 859,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,50376 Kč | 9 125,94 Kč |
| 500 | 34,99526 Kč | 17 497,63 Kč |
| 750 | 34,14247 Kč | 25 606,85 Kč |
| 1 250 | 33,09822 Kč | 41 372,77 Kč |
| 1 750 | 32,42823 Kč | 56 749,40 Kč |
| 2 500 | 31,73335 Kč | 79 333,38 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |



