



RV4NAYSD105A | |
|---|---|
DigiKey Part Number | RV4N105C-ND |
Manufacturer | |
Manufacturer Product Number | RV4NAYSD105A |
Description | POT 1M OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1M | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 314° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,23000 Kč | 682,23 Kč |
| 10 | 572,32800 Kč | 5 723,28 Kč |
| 25 | 533,33120 Kč | 13 333,28 Kč |
| 50 | 505,52000 Kč | 25 276,00 Kč |
| 200 | 453,99480 Kč | 90 798,96 Kč |
| 400 | 430,17833 Kč | 172 071,33 Kč |
| Unit Price without VAT: | 682,23000 Kč |
|---|---|
| Unit Price with VAT: | 825,49830 Kč |























