
287T328S105A11 | |
|---|---|
DigiKey Part Number | 119-287T328S105A11-ND |
Manufacturer | |
Manufacturer Product Number | 287T328S105A11 |
Description | POT 1M OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 312° |
Packaging Tray | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1M | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.051" Dia (26.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,17000 Kč | 399,17 Kč |
| 10 | 331,55800 Kč | 3 315,58 Kč |
| 25 | 307,67960 Kč | 7 691,99 Kč |
| 50 | 290,70900 Kč | 14 535,45 Kč |
| 100 | 274,62860 Kč | 27 462,86 Kč |
| 250 | 254,67888 Kč | 63 669,72 Kč |
| 500 | 240,53042 Kč | 120 265,21 Kč |
| Unit Price without VAT: | 399,17000 Kč |
|---|---|
| Unit Price with VAT: | 482,99570 Kč |




