500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
KU, KA, KB Series
KA5041S28
KA5041S28

KA5041S28

DigiKey Part Number
KA5041S28-ND
Manufacturer
Manufacturer Product Number
KA5041S28
Description
POT 500K OHM 2W CARBON LOG
Customer Reference
Detailed Description
500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Precision Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
500k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
314°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.249" (6.32mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.120" Dia (28.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1687,26000 Kč687,26 Kč
10570,34800 Kč5 703,48 Kč
Manufacturers Standard Package
Unit Price without VAT:687,26000 Kč
Unit Price with VAT:831,58460 Kč