



KA2541S28 | |
|---|---|
DigiKey Part Number | KA2541S28-ND |
Manufacturer | |
Manufacturer Product Number | KA2541S28 |
Description | POT 250K OHM 2W CARBON LOG |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 314° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,90000 Kč | 645,90 Kč |
| 10 | 536,07900 Kč | 5 360,79 Kč |
| 25 | 497,37560 Kč | 12 434,39 Kč |
| 50 | 469,87640 Kč | 23 493,82 Kč |
| Unit Price without VAT: | 645,90000 Kč |
|---|---|
| Unit Price with VAT: | 781,53900 Kč |

















