Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

803-87-016-10-269101 | |
|---|---|
DigiKey Part Number | 803-87-016-10-269101-ND |
Manufacturer | |
Manufacturer Product Number | 803-87-016-10-269101 |
Description | CONN SOCKET 16POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.435" (11.05mm) |
Connector Type | Contact Length - Post 0.116" (2.95mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901512116 | Molex | 1 168 | WM4241-ND | 89,05000 Kč | Similar |
| 0901512316 | Molex | 0 | 0901512316-ND | 74,51249 Kč | Similar |
| ESD-108-G-23 | Samtec Inc. | 200 | ESD-108-G-23-ND | 174,56000 Kč | Similar |
| ESD-108-T-23 | Samtec Inc. | 0 | ESD-108-T-23-ND | 113,66000 Kč | Similar |
| ESD-108-T-24 | Samtec Inc. | 0 | ESD-108-T-24-ND | 121,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 54,86527 Kč | 16 459,58 Kč |
| Unit Price without VAT: | 54,86527 Kč |
|---|---|
| Unit Price with VAT: | 66,38698 Kč |



























