Similar
Similar
Similar
Similar
Similar

0901512316 | |
|---|---|
DigiKey Part Number | 0901512316-ND |
Manufacturer | |
Manufacturer Product Number | 0901512316 |
Description | CONN RCPT 16POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0901512316 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 350V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-534206-8 | TE Connectivity AMP Connectors | 2 141 | A32939-ND | 89,89000 Kč | Similar |
| 87606-308LF | Amphenol CS (FCI) | 1 508 | 609-3554-ND | 58,40000 Kč | Similar |
| 87606-408LF | Amphenol CS (FCI) | 6 | 609-87606-408LF-ND | 40,25000 Kč | Similar |
| 89891-308LF | Amphenol CS (FCI) | 0 | 89891-308LF-ND | 19,67516 Kč | Similar |
| NPPC082LFBN-RC | Sullins Connector Solutions | 0 | NPPC082LFBN-RC-ND | 15,76968 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 040 | 74,51249 Kč | 77 492,99 Kč |
| Unit Price without VAT: | 74,51249 Kč |
|---|---|
| Unit Price with VAT: | 90,16011 Kč |





