




5-534206-8 | |
|---|---|
DigiKey Part Number | A32939-ND |
Manufacturer | |
Manufacturer Product Number | 5-534206-8 |
Description | CONN RCPT 16POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-534206-8 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.320" (8.13mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-43-016-10-001000 | Mill-Max Manufacturing Corp. | 50 | 803-43-016-10-001000-ND | 437,97000 Kč | Similar |
| 803-93-016-10-001000 | Mill-Max Manufacturing Corp. | 48 | 803-93-016-10-001000-ND | 434,21000 Kč | Similar |
| BCS-108-L-D-TE | Samtec Inc. | 0 | 612-BCS-108-L-D-TE-ND | 65,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,89000 Kč | 89,89 Kč |
| 28 | 71,05036 Kč | 1 989,41 Kč |
| 112 | 64,42491 Kč | 7 215,59 Kč |
| 504 | 57,93899 Kč | 29 201,25 Kč |
| 1 008 | 55,17563 Kč | 55 617,04 Kč |
| Unit Price without VAT: | 89,89000 Kč |
|---|---|
| Unit Price with VAT: | 108,76690 Kč |















