
SSQ-108-01-L-D | |
|---|---|
DigiKey Part Number | SSQ-108-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-108-01-L-D |
Description | CONN RCPT 16POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-108-01-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.104" (2.64mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 50 | 46,71640 Kč | 2 335,82 Kč |
| 100 | 39,83400 Kč | 3 983,40 Kč |
| 500 | 35,24580 Kč | 17 622,90 Kč |
| 1 000 | 33,16025 Kč | 33 160,25 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |

