Similar
Similar
Similar
Similar
Similar
Similar

892-18-016-10-002101 | |
|---|---|
DigiKey Part Number | 892-18-016-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 892-18-016-10-002101 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.276" (7.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.494" (12.54mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146252-8 | TE Connectivity AMP Connectors | 0 | A113785-ND | 41,88932 Kč | Similar |
| 61301621121 | Würth Elektronik | 6 586 | 732-5299-ND | 20,86000 Kč | Similar |
| 77313-127-16LF | Amphenol CS (FCI) | 0 | 77313-127-16LF-ND | 12,49050 Kč | Similar |
| 77313-824-16LF | Amphenol CS (FCI) | 46 | 609-77313-824-16LF-ND | 18,56000 Kč | Similar |
| 861400162YO1LF | Amphenol CS (FCI) | 0 | 861400162YO1LF-ND | 4,31017 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 42,69065 Kč | 32 017,99 Kč |
| Unit Price without VAT: | 42,69065 Kč |
|---|---|
| Unit Price with VAT: | 51,65569 Kč |
















