Similar
Similar
Similar
Similar
Similar
Similar

450-80-216-00-018101 | |
|---|---|
DigiKey Part Number | 450-80-216-00-018101-ND |
Manufacturer | |
Manufacturer Product Number | 450-80-216-00-018101 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.169" (4.30mm) |
Series | Contact Length - Post 0.124" (3.15mm) |
Packaging Bulk | Overall Contact Length 0.480" (12.19mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897160 | Molex | 1 153 | WM19409-ND | 64,23000 Kč | Similar |
| 0010897161 | Molex | 523 | WM50022-16-ND | 26,70000 Kč | Similar |
| 0010897162 | Molex | 0 | WM50012-16-ND | 52,97000 Kč | Similar |
| 0010897163 | Molex | 0 | 0010897163-ND | 48,33679 Kč | Similar |
| 0010977166 | Molex | 5 219 | WM19415-ND | 80,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 34,65673 Kč | 15 595,53 Kč |
| Unit Price without VAT: | 34,65673 Kč |
|---|---|
| Unit Price with VAT: | 41,93464 Kč |













