
ESW-108-12-T-D | |
|---|---|
DigiKey Part Number | ESW-108-12-T-D-ND |
Manufacturer | |
Manufacturer Product Number | ESW-108-12-T-D |
Description | CONN SOCKET 16POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | ESW-108-12-T-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.435" (11.05mm) |
Part Status Active | Contact Length - Post 0.090" (2.29mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 550VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 50 | 35,87140 Kč | 1 793,57 Kč |
| 100 | 29,82340 Kč | 2 982,34 Kč |
| 500 | 25,44372 Kč | 12 721,86 Kč |
| 1 000 | 23,09747 Kč | 23 097,47 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |

